ACB40DHAR

Heilind Number:SULACB40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULACB40DHAR

Detailed Description

Introducing the ACB40DHAR PCB Connector, a high-performance component designed for seamless board-to-board connectivity. Featuring a durable construction with PPS & Beryllium Copper materials, this connector ensures reliable power transmission. With a low 1 A amperage and 300 VAC voltage rating, it's ideal for various electronic applications. The female gender, right-angle orientation, and metal board lock mount type offer versatility in installation. Gold-plated hairpin contacts with a 1.27 mm pitch guarantee optimal signal transfer. This connector, with 80 positions and thru-hole termination, is perfect for demanding environments, with an operating temperature range of -65 to 150 °C. Its compact design, measuring just 23.24 mm in height and 9.4 mm in width, makes it space-efficient on PCBs. Trust in the ACB40DHAR for secure and efficient connectivity in your electronic projects.