ACB40DHAS

Heilind Number:SULACB40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHAS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHAS

Detailed Description

Introducing the ACB40DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold contact plating on Beryllium Copper contacts guarantees superior signal transmission. With 80 positions and a 1.27mm pitch, it provides ample connectivity for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term durability. The ACB40DHAS is the perfect choice for high-reliability electronic systems.