ACB40DHAT

Heilind Number:SULACB40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULACB40DHAT

Detailed Description

Introducing the ACB40DHAT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With its PPS and Beryllium Copper construction, this connector ensures durability and optimal conductivity. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy installation on PCBs. The 1A amperage and 300VAC voltage rating make it suitable for various applications. Its 80 hairpin contact type, arranged in two rows with a 1.27mm pitch, allows for secure connections. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, automotive, or industrial settings, the ACB40DHAT guarantees high reliability and performance. Upgrade your PCB connections with this top-of-the-line connector.