| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB40DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB40DHBD |
ACB40DHBD
| Heilind Number: | SULACB40DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB40DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB40DHBD, a high-performance PCB connector designed for demanding applications. Made of durable PPS and Beryllium Copper, this connector guarantees reliability in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it ensures stable power transmission. Featuring a female gender and a right-angle orientation, it's perfect for space-saving installations. The gold-plated hairpin contacts offer excellent conductivity, while the matte tin termination provides secure attachment. With two rows and 80 positions, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Don't compromise on quality – choose the ACB40DHBD for your connectivity needs.

