ACB40DHBS

Heilind Number:SULACB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHBS

Detailed Description

Introducing the ACB40DHBS, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity. With a current rating of 1A and voltage handling capacity of 300VAC, this connector is ideal for demanding electronic applications. Its female gender, 2-row design, and side hole mount type ensure versatile connectivity. The termination method is through-hole, with gold-plated Beryllium Copper contacts offering reliable signal transmission. The Hairpin contact type and right-angle orientation make for efficient PCB assembly. With 80 positions and a pitch of 1.27mm, precise and secure connections are guaranteed. Operating in temperature ranges from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating enhances durability. From aerospace to telecommunications, the ACB40DHBS is a top choice for high-reliability applications.