ACB40DHHD

Heilind Number:SULACB40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHHD

Detailed Description

Introducing the ACB40DHHD, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures optimal conductivity and durability. Featuring two rows of Hairpin contacts with Gold plating, it guarantees reliable signal transmission even in demanding environments. With a pitch of 1.27mm (.05 in) and 80 positions, it offers versatile connectivity options. The Thru Hole mount type and Clearance Hole design make installation easy and secure. Operating at a voltage of 300VAC and with an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its compact size, with a height of just 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. The Matte Tin termination plating ensures long-lasting performance. Ideal for Board to Board and Card Edge connections, the ACB40DHHD is a crucial component for your hi-rel electronic projects.