| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB40DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB40DHLN |
ACB40DHLN
| Heilind Number: | SULACB40DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB40DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB40DHLN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of hairpin contacts made from durable beryllium copper with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and 80 positions, it offers versatile connectivity options. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation and no mounting design make installation easy, while the matte tin termination plating guarantees long-lasting durability. Measuring just 15.49mm in height and 9.4mm in width, the ACB40DHLN is compact yet powerful, making it an essential component for your electronic projects.

