ACB40DHLR

Heilind Number:SULACB40DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHLR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHLR

Detailed Description

Introducing the ACB40DHLR, a high-performance 2-row female connector designed for demanding PCB applications. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation provide secure and efficient connections. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent electrical requirements. Featuring a pitch of 1.27mm (.05in) and 80 positions, it allows for precise and versatile board-to-board connections. The termination method of thru-hole and mount type of metal board lock ensure easy and secure installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact in size with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it saves space on the PCB while delivering high performance. Perfect for applications in aerospace, defense, and industrial sectors, the ACB40DHLR is the ideal choice for reliable and efficient PCB connectivity.