ACB40DHND

Heilind Number:SULACB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHND
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHND

Detailed Description

The ACB40DHND is a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures robust connectivity in demanding environments. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the hairpin contact type guarantees secure mating. With two rows and 80 positions, it provides ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 3.18mm, allows for space-efficient PCB layouts. The termination method of thru-hole soldering with matte tin plating ensures durable and stable connections. Ideal for aerospace, defense, and other high-reliability applications, the ACB40DHND guarantees optimal performance.