| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB40DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB40DHNN |
ACB40DHNN
| Heilind Number: | SULACB40DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB40DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB40DHNN, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring PPS housing and Beryllium Copper contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm and two rows of hairpin contacts, it offers precise and secure mating. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The termination method of thru hole and termination plating of matte tin provide easy and reliable assembly. With 80 positions and a low connector height of 15.49mm, it is ideal for space-constrained PCB designs. Trust the ACB40DHNN for high-reliability connections in your electronic systems.

