ACB40DHRT

Heilind Number:SULACB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DHRT

Detailed Description

Introducing the ACB40DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PPS and Beryllium Copper materials ensuring durability and reliability in extreme environments. With a current rating of 1A and voltage capability of 300VAC, it is ideal for power and signal transmission. The two-row, 80-position design offers ample connectivity options, while the gold-plated Hairpin contacts guarantee excellent conductivity. Threaded mounting and Card Extender termination method provide secure and stable attachment. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact size (9.4mm width, 15.49mm height), it saves valuable board space. Trust the ACB40DHRT for high-reliability connections in your critical electronic designs.