ACB40DYFT

Heilind Number:SULACB40DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULACB40DYFT

Detailed Description

Introducing the ACB40DYFT, a high-performance female PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold plating, this connector ensures reliable conductivity. Featuring two rows and 80 positions, it offers ample connectivity options. The threaded mount type and surface mount termination method provide secure attachment to the PCB. Operating at a voltage of 300VAC and with an amperage of 1A, it's suitable for various power and signal transmission needs. The cantilever contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm and a tail length of 2.54mm, it enables precise connections. The connector's robust construction, along with its wide operating temperature range of -65 to 150°C, guarantees performance in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient on the PCB. Ideal for hi-rel applications, the ACB40DYFT is a reliable solution for board-to-board and card edge connections.