ACB40DYHN

Heilind Number:SULACB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DYHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DYHN

Detailed Description

ACB40DYHN is a high-performance female connector featuring a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. With a contact rating of 1A at 300VAC, this connector is suitable for power and signal transmission. Its cantilever contact type offers secure connections, while gold plating enhances conductivity. Designed for PCB applications, it has two rows with 80 positions on a 1.27mm pitch. The straight orientation and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it suits various industrial settings. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Matte Tin termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, the ACB40DYHN guarantees high performance in critical systems.