ACB40DYRD

Heilind Number:SULACB40DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DYRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DYRD

Detailed Description

The ACB40DYRD is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 80 positions each, with a pitch of 1.27mm (.05in) for efficient PCB mounting. Its cantilever contact type and gold plating guarantee low contact resistance and long-term durability. The connector, with a clearance hole mount and card extender termination method, offers easy installation and maintenance. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. Completed with matte tin termination plating, it complies with RoHS standards, ensuring environmental sustainability. Whether in aerospace, defense, or industrial settings, the ACB40DYRD guarantees optimal performance and reliability.