| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB40DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB40DYRN |
ACB40DYRN
| Heilind Number: | SULACB40DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB40DYRN |
| ECAD Model: |
Specifications
Detailed Description
This Board To Board PCB Connector, featuring a female gender with two rows of 80 cantilever contact positions, offers reliable and high-performance connectivity in electronic systems. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. Each gold-plated contact guarantees optimal conductivity, with a voltage rating of 300 VAC. The connector, designed for card extender termination, has a pitch of 1.27 mm and operating temperature range of -65 to 150 °C. Its compact form factor, measuring 9.4 mm in width and .61 in height, makes it suitable for space-constrained applications. Matte Tin termination plating further enhances its longevity. Perfect for demanding environments, this connector is a vital component in ensuring seamless data transfer in critical systems.

