ACB40DYRQ

Heilind Number:SULACB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DYRQ

Detailed Description

Introducing the ACB40DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm (.05in) and featuring two rows of 80 female contacts, this connector ensures secure and efficient data transmission. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability even in harsh operating environments with a wide temperature range of -65 to 150°C. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Its straddle mount orientation and card extender termination method make installation a breeze. Meeting stringent quality standards, this connector is ideal for applications requiring high-speed data transfer and signal integrity. Upgrade your PCB connections with the ACB40DYRQ for seamless performance.