ACB40DYRT

Heilind Number:SULACB40DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DYRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB40DYRT

Detailed Description

Introducing the ACB40DYRT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a pitch of 1.27mm (.05 inches) and featuring two rows of 80 female contacts, this connector ensures seamless integration into your electronic assemblies. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity, while the gold-plated contact surfaces guarantee optimal signal transmission. The threaded mount type and card extender termination method provide secure and stable attachment, suitable for demanding industrial environments. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 300VAC, this connector meets stringent performance requirements. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the ACB40DYRT for dependable connectivity in your electronic designs.