ACB41DHHD

Heilind Number:SULACB41DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB41DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB41DHHD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB41DHHD

Detailed Description

Introducing the ACB41DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and 82 positions across 2 rows, this female connector ensures secure and efficient data transmission. Its contact material, Beryllium Copper, and gold plating guarantee optimal conductivity and durability. Featuring a clearance hole mount and thru-hole termination method, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 150°C, with a voltage rating of 300VAC, this connector is ideal for critical applications where reliability is paramount. The hairpin contact type and straight orientation further enhance its versatility. Measuring at a compact .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it's suitable for space-constrained designs. Trust the ACB41DHHD for superior performance in aerospace, defense, and industrial systems.