ACB41DHHR

Heilind Number:SULACB41DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB41DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB41DHHR
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB41DHHR

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, the SKU ACB41DHHR. This high-performance connector features a female gender design with two rows, perfect for secure connections in your electronic applications. With a durable metal board lock mount type and reliable thru-hole termination method, installation is a breeze. The contact material of Beryllium Copper ensures excellent conductivity, while the gold contact plating enhances durability. Operating at an amperage of 1A and voltage of 300VAC, it meets stringent performance requirements. The hairpin contact type and straight orientation, combined with 82 positions, offer versatility in connectivity. With a tail length of 3.18mm, this connector fits seamlessly into your PCB setup. Its wide operating temperature range of -65 to 150°C makes it suitable for various environments. Measuring at a compact .61 inches in height and 9.4mm in width, it saves space without compromising functionality. The matte tin termination plating adds to its reliability. Whether for industrial, commercial, or consumer electronics, this connector is a dependable choice. Upgrade your connectivity solutions with the ACB41DHHR.