ACB41DHHT

Heilind Number:SULACB41DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB41DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB41DHHT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB41DHHT

Detailed Description

Introducing the ACB41DHHT, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05in) and featuring 82 gold-plated contact positions, this female connector ensures reliable data and power transmission. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300 VAC, it is ideal for industrial and aerospace applications. The straight orientation and hairpin contact type facilitate easy installation. With a compact size of .61in (15.49mm) in height and a connector width of 9.4mm (.37in), it saves space while delivering high performance. The matte tin termination plating ensures long-lasting corrosion resistance. Whether for telecommunications, medical devices, or defense systems, the ACB41DHHT is the perfect choice for critical connections.