ACB41DHRN

Heilind Number:SULACB41DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB41DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB41DHRN
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB41DHRN

Detailed Description

Introducing the ACB41DHRN, a high-performance board-to-board PCB connector that combines PPS and Beryllium Copper construction for unparalleled durability and conductivity. With a low 1A amperage rating and 300VAC voltage capacity, this connector is designed for reliable power and signal transmission. Featuring a female gender with two rows and Hairpin contact type, it ensures secure connections in any application. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. With 82 positions and a pitch of 1.27mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for even the most demanding environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether for industrial, aerospace, or telecommunications use, the ACB41DHRN is the ideal choice for high-reliability connectivity solutions.