ACB41DHRT

Heilind Number:SULACB41DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB41DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB41DHRT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB41DHRT

Detailed Description

Introducing the ACB41DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 82 female contacts made of PPS and Beryllium Copper, ensuring reliable connectivity. The contact plating of gold and termination plating of matte tin guarantee excellent signal transmission and durability. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The threaded mount type and card extender termination method offer secure and efficient installation. With a voltage rating of 300VAC and an amperage of 1A, this connector is ideal for power and signal transmission. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient for PCB layouts. Perfect for aerospace, defense, and industrial applications, the ACB41DHRT ensures high reliability and performance.