ACB44DHHD

Heilind Number:SULACB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB44DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB44DHHD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB44DHHD

Detailed Description

Introducing the ACB44DHHD, a high-performance Board To Board PCB Connector designed with precision engineering. This female connector features two rows, accommodating a total of 88 positions with a pitch of 1.27mm (.05 in) for seamless connectivity. Crafted with PPS and Beryllium Copper, it ensures durability and optimal electrical conductivity. The contact material is coated with gold for enhanced signal transmission, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 150°C, it guarantees reliable performance in various environments. With a voltage rating of 300 VAC, this connector meets stringent industry standards. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's compact dimensions, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), make it suitable for space-constrained applications. With matte tin termination plating, it offers corrosion resistance for long-term use. Whether in industrial machinery, telecommunications, or aerospace systems, the ACB44DHHD is the perfect solution for high-reliability connections.