ACB44DHHN

Heilind Number:SULACB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB44DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB44DHHN

Detailed Description

Introducing the ACB44DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 88 female contacts, each crafted from durable beryllium copper and plated with gold for optimal conductivity. With a pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The contact type, hairpin, guarantees secure connections, while the straight orientation and no mounting mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), saves space on the PCB. The termination method of thru hole with matte tin plating ensures easy and durable soldering. Trust the ACB44DHHN for high-reliability connectivity in your electronic systems.