ACB44DHLD

Heilind Number:SULACB44DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB44DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB44DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULACB44DHLD

Detailed Description

Introducing the ACB44DHLD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The female gender, two rows, and hairpin contact type make it versatile for multiple configurations. Gold-plated contacts offer excellent conductivity, while the clearance hole mount and thru-hole termination method facilitate easy installation. With 88 positions and a pitch of 1.27mm, it allows for dense and efficient PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures durability and longevity. Trust the ACB44DHLD for seamless board-to-board connections in your electronic designs.