| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB44DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB44DHLN |
ACB44DHLN
| Heilind Number: | SULACB44DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB44DHLN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, the SKU ACB44DHLN is a high-performance board-to-board PCB connector designed for precision applications. With a compact design, it offers two rows of 88 female contacts, each plated with gold for optimal conductivity. The hairpin contact type ensures secure connections, while the thru-hole termination method guarantees easy installation. Operating at a voltage of 300 VAC and an amperage of 1 A, this connector is suitable for various electronic systems. Its durable construction, including matte tin termination plating, ensures reliability even in harsh environments with an operating temperature range of -65 to 150 °C. Perfect for demanding industries, the connector is meticulously engineered for quality and performance.

