| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB44DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB44DHLR |
ACB44DHLR
| Heilind Number: | SULACB44DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB44DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB44DHLR, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The termination method, thru-hole, guarantees secure attachment to the PCB. Made of PPS and Beryllium Copper with gold plating, it boasts excellent conductivity and durability. The hairpin contact type and straight orientation simplify installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact design (15.49mm height, 9.4mm width), it saves space on the board. Trust the ACB44DHLR for your critical connectivity needs in aerospace, defense, and other industries.

