ACB44DHRN

Heilind Number:SULACB44DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB44DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB44DHRN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB44DHRN

Detailed Description

Introducing the ACB44DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 88 female contacts, this connector ensures reliable signal transmission in high-density setups. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. Its hairpin contact type and straddle orientation offer secure connections, while the termination method of card extender with matte tin plating ensures easy installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for your connectivity needs. Whether it's for aerospace, telecommunications, or industrial applications, the ACB44DHRN is the ideal choice for high-reliability connectivity.