ACB45DHAD

Heilind Number:SULACB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHAD

Detailed Description

Introducing the ACB45DHAD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 1A and a voltage tolerance of 300VAC, it is ideal for sensitive electronic devices. The female gender, two rows, and right-angle orientation offer versatile installation options. Gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure attachment. Operating efficiently in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With 90 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. Trust in the ACB45DHAD for high-quality, high-reliability performance in your electronic designs.