ACB45DHAN

Heilind Number:SULACB45DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHAN

Detailed Description

Introducing the ACB45DHAN, a high-performance board-to-board PCB connector designed for precision applications. With its durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. The female gender and right-angle orientation, along with two rows of 90 hairpin contacts plated with gold, offer secure and high-speed data transfer. With a pitch of 1.27mm, .05in, and matte tin termination plating, this connector is suitable for through-hole mounting. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for a wide range of industrial and electronic applications. Measuring at .915in in height and 9.4mm in width, the ACB45DHAN is compact yet robust, making it perfect for space-constrained PCB designs. Trust in its quality and performance for your connectivity needs.