ACB45DHAS

Heilind Number:SULACB45DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHAS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHAS

Detailed Description

Introducing the ACB45DHAS PCB connector, featuring a dual-row design with a total of 90 positions for seamless connectivity. Engineered for high-performance applications, this connector boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. The contact material is plated with gold for optimal conductivity, while the termination method of Thru Hole and termination plating of Matte Tin offer secure attachment to the board. With a pitch of 1.27mm and voltage rating of 300VAC, it provides efficient power transmission. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. ROHS compliant and meticulously designed, the ACB45DHAS is a top choice for board-to-board and card edge connections in electronic assemblies.