ACB45DHBD

Heilind Number:SULACB45DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHBD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHBD

Detailed Description

ACB45DHBD features a high-performance female connector designed for board-to-board PCB applications. With a pitch of 1.27mm (.05 in) and two rows, this connector offers precise and reliable connections. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The gold contact plating enhances conductivity, while the matte tin termination plating guarantees secure soldering. Operating at temperatures ranging from -65 to 150°C, it is suitable for various environments. The right-angle orientation and hairpin contact type facilitate easy and space-saving installations. With 90 positions, it allows for extensive connectivity options. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. Compliant with stringent quality standards, this connector is ideal for demanding industrial applications.