ACB45DHBN

Heilind Number:SULACB45DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHBN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHBN

Detailed Description

The ACB45DHBN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 1.27mm, it offers precise connectivity. The female connector, with two rows and 90 positions, is ideal for complex circuitry. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Hairpin contact type and Thru Hole termination method further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Measuring 23.24mm in height and 9.4mm in width, this right-angle orientation connector is compact yet efficient. With a voltage rating of 300VAC and amperage of 1A, it meets high electrical standards. The matte tin termination plating ensures secure solder connections. Perfect for use in aerospace, military, or industrial settings, the ACB45DHBN is a top choice for engineers seeking robust and high-reliability connectors.