ACB45DHBR

Heilind Number:SULACB45DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHBR

Detailed Description

Introducing the ACB45DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures excellent durability and reliability. Featuring two rows of contacts, it offers a secure connection on metal boards via a Thru Hole mount. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for various electronic systems. The Hairpin contact type and Right Angle orientation facilitate easy installation. With 90 positions and a tail length of 4.32mm (.17in), it allows for versatile connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 23.24mm (.915in) in height and 9.4mm (.37in) in width, makes it space-efficient. The termination plating of Matte Tin ensures long-term performance. Classified under the hi_rel category, the ACB45DHBR meets stringent quality standards. Upgrade your connectivity solutions with this advanced board-to-board connector.