ACB45DHBS

Heilind Number:SULACB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHBS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHBS

Detailed Description

Introducing the ACB45DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 1A amperage rating and a voltage capacity of 300 VAC, it meets stringent electrical requirements. The female connector, with two rows of Hairpin contacts plated with gold, offers secure and low-resistance connections. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a pitch of 1.27mm and 90 positions, it allows for dense and efficient board connections. The connector's operating temperature range of -65 to 150°C ensures suitability for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating further enhances its reliability. Ideal for aerospace, military, and industrial applications, the ACB45DHBS guarantees high-quality, high-reliability board-to-board connections.