ACB45DHBT

Heilind Number:SULACB45DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHBT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHBT

Detailed Description

The ACB45DHBT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, it offers reliable connectivity for your electronic systems. The female connector, terminated through holes, is crafted from PPS and Beryllium Copper, ensuring durability and efficient signal transmission. Gold-plated contacts guarantee low contact resistance, suitable for high-speed data transfer. Operating at a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and hairpin contact type make it space-efficient, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent performance standards. Boasting 90 positions and a tail length of 4.32mm (.17 in), it offers versatility in PCB design. The compact design, with dimensions of 9.4mm (.37 in) in width and a connector height of 23.24mm (.915 in), makes it suitable for various electronic devices. Whether used in aerospace, defense, or industrial applications, the ACB45DHBT ensures secure and efficient board-to-board connections.