ACB45DHFN

Heilind Number:SULACB45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHFN

Detailed Description

The ACB45DHFN is a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. Featuring a 1A amperage rating and a 300VAC voltage capacity, it guarantees efficient power transmission. This female connector offers 2 rows with 90 positions, making it suitable for complex circuit connections. Utilizing surface mount termination and gold-plated contacts, it ensures secure and low-resistance connectivity. With a pitch of 1.27mm, it allows for precise PCB layout. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and hairpin contact type facilitate easy mating. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the ACB45DHFN guarantees top performance and longevity.