ACB45DHFR

Heilind Number:SULACB45DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHFR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHFR

Detailed Description

Introducing the ACB45DHFR, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of pins with a 1.27mm pitch, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity. With a maximum voltage of 300VAC and an amperage of 1A, it meets strict safety standards. Its surface mount termination method and metal board lock mount type make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. With 90 positions and a hairpin contact type, it offers versatile connectivity options. The matte tin termination plating ensures long-term durability. Overall, the ACB45DHFR is a reliable and high-quality component for demanding PCB applications.