ACB45DHHD

Heilind Number:SULACB45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHHD

Detailed Description

The ACB45DHHD is a high-performance PCB connector featuring advanced PPS and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a low 1A amperage rating and 300VAC voltage capacity, it's suitable for a wide range of electronic devices. This Female connector offers two rows of Hairpin contacts with gold plating, guaranteeing optimal signal transmission. Designed for thru-hole mounting with a clearance hole, installation is convenient and secure. Its straight orientation and 90 positions provide versatile connectivity options. With a temperature range of -65 to 150°C and matte tin termination plating, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, it's a vital component for high-speed data transfer. Trust the ACB45DHHD for superior performance in your PCB assemblies.