ACB45DHHN

Heilind Number:SULACB45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHHN

Detailed Description

The ACB45DHHN Connector offers high-performance connectivity with PPS and Beryllium Copper construction, ideal for demanding applications. Featuring a 1A amperage rating and 300VAC voltage capacity, this female connector ensures reliable power transmission. With two rows and 90 positions, it provides ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Its hairpin design, straight orientation, and 1.27mm pitch facilitate easy and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, and a termination method of thru-hole with matte tin plating, this connector is perfect for board-to-board and card edge applications. Whether in industrial, aerospace, or telecommunications settings, the ACB45DHHN ensures dependable performance.