ACB45DHHT

Heilind Number:SULACB45DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHHT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHHT

Detailed Description

Introducing the ACB45DHHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage threshold of 300VAC, it is suitable for a wide range of electronic systems. The contact material, gold-plated Beryllium Copper, guarantees low contact resistance and high durability. Its threaded mount type and thru-hole termination method offer secure and stable installation. With a sleek hairpin contact type and straight orientation, it provides efficient signal transmission. With 90 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. The matte tin termination plating ensures excellent solderability. Perfect for applications in aerospace, defense, and industrial sectors, the ACB45DHHT is a top-of-the-line connector that delivers uncompromising performance.