ACB45DHLD

Heilind Number:SULACB45DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHLD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHLD

Detailed Description

ACB45DHLD is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees stable electrical connections. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its two-row design with 90 positions and 1.27mm pitch allows for efficient signal transmission. The connector, with a straight orientation and thru-hole termination method, is easy to install. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the ACB45DHLD is a reliable solution for your connectivity needs.