ACB45DHLN

Heilind Number:SULACB45DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHLN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHLN

Detailed Description

The ACB45DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a compact design and two rows of 90 female contacts, it offers seamless connectivity in tight spaces. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets high-speed and high-power requirements. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ACB45DHLN sets the standard for reliable PCB connections.