ACB45DHLR

Heilind Number:SULACB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHLR

Detailed Description

Introducing the ACB45DHLR: a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a pitch of 1.27mm (.05in) and 90 positions spread across two rows, it ensures precise and secure connections. The contact material is plated with gold for superior conductivity, while the termination method through hole mounting guarantees stability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets the needs of various electronic systems. The straight orientation and hairpin contact type further enhance its versatility. Its compact dimensions of 9.4mm (.37in) width and .61in (15.49mm) height make it ideal for space-constrained designs. Trust the ACB45DHLR for seamless and efficient board-to-board connections in your projects.