ACB45DHLT

Heilind Number:SULACB45DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHLT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHLT

Detailed Description

Introducing SKU ACB45DHLT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and beryllium copper materials, guaranteeing reliability in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Its gold-plated beryllium copper contacts provide excellent conductivity and corrosion resistance. With two rows and 90 positions, it allows for versatile PCB connections. The hairpin contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures solderability. This connector is part of our extensive range of high-quality connectors, meeting the highest industry standards. Trust in the ACB45DHLT for your critical connectivity needs.