ACB45DHND

Heilind Number:SULACB45DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHND
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHND

Detailed Description

Introducing the ACB45DHND Board To Board PCB Connector, featuring a sleek design optimized for high-performance applications. Crafted with PPS & Beryllium Copper materials, this connector ensures superior conductivity and durability. With a voltage rating of 300 VAC and a current capacity of 1 A, it guarantees reliable power transmission. The gold-plated contact pins offer excellent signal integrity, while the hairpin contact type and thru-hole termination method facilitate easy installation. Designed for precision, it boasts 90 positions across 2 rows with a pitch of 1.27 mm. Operating seamlessly in extreme temperatures ranging from -65 to 150 °C, it's perfect for demanding environments. The connector's compact size, measuring just 15.49 mm in height and 9.4 mm in width, allows for efficient PCB integration. Trust the ACB45DHND for seamless connectivity in your next project.