| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB45DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB45DHNN |
ACB45DHNN
| Heilind Number: | SULACB45DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB45DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB45DHNN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, offering 90 gold-plated hairpin contacts for secure and reliable connections. Constructed with PPS and Beryllium Copper, it ensures durability and excellent conductivity. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. The termination method is through-hole, and the termination plating is matte tin, guaranteeing ease of installation and resistance to corrosion. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ACB45DHNN for seamless board-to-board or card edge connections in your next project.

