ACB45DHNT

Heilind Number:SULACB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHNT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHNT

Detailed Description

Introducing the ACB45DHNT PCB connector, designed for high-performance applications requiring precision and reliability. Featuring a female gender and two rows, this connector offers seamless integration into your circuit board setup. With a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent power requirements. The 1.27mm pitch and hairpin contact type enable efficient signal transmission. With 90 positions and a straight orientation, it provides ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 150°C, ensures durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of matte tin further enhances its longevity. Ideal for board-to-board and card edge connections, the ACB45DHNT is a top choice for demanding industrial and electronic applications.