ACB45DHRN

Heilind Number:SULACB45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHRN

Detailed Description

Introducing the ACB45DHRN, a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and efficient conductivity. With a current rating of 1A and voltage capability of 300VAC, it's suitable for a wide range of electronic setups. The female gender, two-row configuration, and straddle orientation make it versatile for various connection needs. Gold-plated Hairpin contacts guarantee reliable signal transmission, while the termination method via Card Extender offers easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With 90 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. The Matte Tin termination plating enhances soldering performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for aerospace, telecommunications, or industrial applications, the ACB45DHRN ensures secure and efficient board-level connectivity.