ACB45DHRT

Heilind Number:SULACB45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHRT

Detailed Description

Introducing the ACB45DHRT, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows with a pitch of 1.27mm (0.05in), offering secure and precise connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its reliability. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for power and signal transmission. Its rugged construction, with a termination method of card extender and termination plating of matte tin, guarantees stable performance even in harsh environments. With 90 positions and a tail length of 4.06mm (0.16in), it provides ample connectivity options. The ACB45DHRT is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.